Part Details for TPAR-H-H-H-35-S by Samtec Inc
Overview of TPAR-H-H-H-35-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPAR-H-H-H-35-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPAR-H-H-H-35-S
|
Avnet Americas | Conn Stacking HDR 35mm Stack Height 600 POS 1.5mm x 1.75mm Solder ST SMD - Bulk (Alt: TPAR-H-H-H-35-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TPARHHH35S
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.50 mm X 1.75 mm High-Speed Elevated Array Riser RoHS: Compliant | 0 |
|
$43.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6900 / $49.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.6900 / $49.1100 | Buy Now |