Part Details for TPB-1600-E by Eaton Bussmann
Overview of TPB-1600-E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB-1600-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6306
|
Newark | Eaton Bussmann Series Tpb Telecommunication Fuse |Eaton Bussmann TPB-1600-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$843.2500 / $1,027.0300 | Buy Now |
DISTI #
TPB-1600-E-ND
|
DigiKey | TELECOM FUSE 1600AMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$818.9200 | Buy Now |
DISTI #
71531941
|
RS | Fuse TeLPower DC Power Distribution 170V 1600A | Bussmann by Eaton TPB-1600-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$737.0300 / $818.9200 | RFQ |
DISTI #
000000000002494908
|
Sager | Specialty Fuses 1600A TELCOM FUSE Min Qty: 1 | 0 |
|
$675.6800 / $697.4700 | Buy Now |