There are no models available for this part yet.
Overview of TPB11CGRAES0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPB11CGRAES0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPB11CGRAES0-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1000 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2125 | Buy Now | |
DISTI #
6-1437571-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 6-1437571-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1388 / $10.3180 | Buy Now | |
DISTI #
506-TPB11CGRAES0
|
Mouser Electronics | Pushbutton Switches SW PB RA SPST MOM SEAL BLACK | 0 |
|
$9.2100 | Order Now | |
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$9.4400 / $26.5300 | Buy Now | ||
DISTI #
000000000000004400
|
Sager | Pushbutton Switches SW PB RA SPST MOM SEAL BLACK Min Qty: 1000 | 0 |
|
$9.6700 / $10.0500 | Buy Now | |
Master Electronics | Switch Push Button N.O. SPST Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$9.4400 / $26.5300 | Buy Now |
CAD Models for TPB11CGRAES0 by TE Connectivity
Part Data Attributes for TPB11CGRAES0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|