Part Details for TPB21MGPC2 by TE Connectivity
Overview of TPB21MGPC2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB21MGPC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0456
|
Newark | Tpb21Mgpc2=Sw P/B Nor-Open Rohs Compliant: No |Alcoswitch Te Connectivity TPB21MGPC2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 | Buy Now |
DISTI #
TPB21MGPC2-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 500 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6593 | Buy Now |
DISTI #
8-1437571-0
|
Avnet Americas | Switch Push Button N.O. DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 8-1437571-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$6.1714 / $7.4266 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switches | 0 |
|
$6.4900 / $17.7800 | Buy Now |
DISTI #
8-1437571-0
|
Avnet Americas | Switch Push Button N.O. DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 8-1437571-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$6.1714 / $7.4266 | Buy Now |
DISTI #
000000000000088006
|
Sager | Pushbutton Switches TPB21MGPC2=SW P/B NOR-OPEN Min Qty: 500 | 0 |
|
$6.4100 / $7.3200 | Buy Now |
|
Master Electronics | Pushbutton Switches | 0 |
|
$6.4900 / $17.7800 | Buy Now |
Part Details for TPB21MGPC2
TPB21MGPC2 CAD Models
TPB21MGPC2 Part Data Attributes:
|
TPB21MGPC2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB21MGPC2
TE Connectivity
Pushbutton Switch, DPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.216 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for TPB21MGPC2
This table gives cross-reference parts and alternative options found for TPB21MGPC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB21MGPC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP43P003000 | Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TPB21MGPC2 vs TP43P003000 |