Part Details for TPC-100 by Eaton Bussmann
Overview of TPC-100 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6309
|
Newark | Tpc Fuse 100A |Eaton Bussmann TPC-100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1400 / $93.0000 | Buy Now |
DISTI #
TPC-100-ND
|
DigiKey | FUSE RECT 100A 80VDC BLADE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7430 | Buy Now |
DISTI #
71531944
|
RS | Fuse Current Limiting 80 VDC, TeLPower Compact, 100A, TPC Series | Bussmann by Eaton TPC-100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2500 / $81.3100 | RFQ |
DISTI #
000000000002494911
|
Sager | Specialty Fuses TPC FUSE 100A Min Qty: 10 | 0 |
|
$60.8600 / $64.9200 | Buy Now |
Part Details for TPC-100
TPC-100 CAD Models
TPC-100 Part Data Attributes
|
TPC-100
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPC-100
Eaton Bussmann
ELECTRIC FUSE, 100A, 80VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | |
Body Breadth | 13.89 mm | |
Body Height | 46.34 mm | |
Body Length or Diameter | 46.89 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 100 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |