Part Details for TPC-20 by Eaton Corporation
Overview of TPC-20 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC-20
|
Avnet Americas | Fuse 20A 80V 2-Pin Wire DIN Rail - Bulk (Alt: TPC-20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$47.0528 / $52.1992 | Buy Now |
DISTI #
504-TPC-20
|
Mouser Electronics | Specialty Fuses TPC FUSE RoHS: Compliant | 0 |
|
$61.1900 / $74.2500 | Order Now |
Part Details for TPC-20
TPC-20 CAD Models
TPC-20 Part Data Attributes
|
TPC-20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TPC-20
Eaton Corporation
Electric Fuse, 20A, 80VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | |
Body Breadth | 13.89 mm | |
Body Height | 46.34 mm | |
Body Length or Diameter | 46.89 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |