Part Details for TPC-30 by Eaton Bussmann
Overview of TPC-30 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M9402
|
Newark | Tpc Fuse 30A |Eaton Bussmann TPC-30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6700 / $77.5700 | Buy Now |
DISTI #
283-4037-ND
|
DigiKey | FUSE RECTANGULAR 30A 80VDC BLADE Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.8290 | Buy Now |
DISTI #
71531950
|
RS | Fuse Current Limiting 80 VDC, TeLPower Compact, 30A, TPC Series | Bussmann by Eaton TPC-30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0600 / $73.8300 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$60.9210 / $67.6900 | Buy Now |
Part Details for TPC-30
TPC-30 CAD Models
TPC-30 Part Data Attributes:
|
TPC-30
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPC-30
Eaton Bussmann
ELECTRIC FUSE, 30A, 80VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | |
Body Breadth | 13.89 mm | |
Body Height | 46.34 mm | |
Body Length or Diameter | 46.89 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 30 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |