Part Details for TPC-312-R833A by Advantech Co Ltd
Overview of TPC-312-R833A by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPC-312-R833A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3126
|
Newark | Touch Screen, Sxga Tft Led Lcd, 12", I3, Meter Display Type:Sxga Tft Led Lcd Color, Display Size:311.8Mm X 238Mm, Display Resolution:1024 X 768 Pixels, Screen Size:12", Supply Voltage Min:-, Supply Voltage Max:24Vdc |Advantech TPC-312-R833A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TPC-312-R833A
TPC-312-R833A CAD Models
TPC-312-R833A Part Data Attributes
|
TPC-312-R833A
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TPC-312-R833A
Advantech Co Ltd
Graphic Dot Matrix LCD Display, LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | UL CERTIFIED | |
Backlight | LED | |
Diagonal Size | 12.1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1024X768 | |
Supply Voltage-Nom | 24 V | |
Viewing Area Height | 186 mm | |
Viewing Area Length | 247 mm |
Alternate Parts for TPC-312-R833A
This table gives cross-reference parts and alternative options found for TPC-312-R833A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC-312-R833A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC-312-R833AO | Graphic Dot Matrix LCD Display, LED, | Advantech Co Ltd | TPC-312-R833A vs TPC-312-R833AO |