Part Details for TPC11CGRA004 by TE Connectivity
Overview of TPC11CGRA004 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TPC11CGRA004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2485
|
Newark | Switch, Pushbutton, Spst-No, 20V, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Through Hole, Product Range:Tp Series Rohs Compliant: Yes |Alcoswitch Te Connectivity TPC11CGRA004 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 | Buy Now |
DISTI #
506-TPC11CGRA004
|
Mouser Electronics | Pushbutton Switches SPST 0.4VA R-ANGLE PB SWITCH RoHS: Compliant | 0 |
|
$8.2200 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece RoHS: Compliant | Alternative Product Available |
|
$6.6500 / $18.6800 | Buy Now |
DISTI #
1825098-2
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 1000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$6.9700 / $7.2600 | Buy Now |
DISTI #
000000000002660269
|
Sager | Pushbutton Switches SPST 0.4VA R-ANGLE PB SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece RoHS: Compliant | Alternative Product Available |
|
$6.6500 / $18.6800 | Buy Now |
Part Details for TPC11CGRA004
TPC11CGRA004 CAD Models
TPC11CGRA004 Part Data Attributes:
|
TPC11CGRA004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPC11CGRA004
TE Connectivity
Pushbutton Switch, SPST, Off-(on), 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |