Part Details for TPC11CGVRA0 by TE Connectivity
Overview of TPC11CGVRA0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC11CGVRA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6485
|
Newark | Tpc11Cgvra0=Tiny Pushbutton Rohs Compliant: Yes |Alcoswitch Te Connectivity TPC11CGVRA0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $12.0700 | Buy Now |
DISTI #
TPC11CGVRA0-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7916 | Buy Now |
DISTI #
506-TPC11CGVRA0
|
Mouser Electronics | Pushbutton Switches SPST 0.137" T/H BLK PUSHBUTTON SWITCH | 0 |
|
$11.6800 / $12.0800 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$10.5200 / $21.9200 | Buy Now |
DISTI #
000000000000088024
|
Sager | Pushbutton Switches SPST 0.137 T/H BLK PUSHBUTTON SWITCH Min Qty: 250 | 0 |
|
$9.6100 / $11.9000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$10.5200 / $21.9200 | Buy Now |
Part Details for TPC11CGVRA0
TPC11CGVRA0 CAD Models
TPC11CGVRA0 Part Data Attributes:
|
TPC11CGVRA0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPC11CGVRA0
TE Connectivity
Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 4 PCB Hole Cnt, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.04 mm | |
Bushing Diameter | 0.19 inch | |
Bushing Length | 0.216 inch | |
Bushing Type | 10-48 | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | HIGH TEMP POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | WIRE |
Alternate Parts for TPC11CGVRA0
This table gives cross-reference parts and alternative options found for TPC11CGVRA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC11CGVRA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP33MW38000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount | APEM Inc | TPC11CGVRA0 vs TP33MW38000 |
306ZBE | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | TPC11CGVRA0 vs 306ZBE |
TP33MW08000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount | APEM Inc | TPC11CGVRA0 vs TP33MW08000 |
TP33Y008000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TPC11CGVRA0 vs TP33Y008000 |
TP33P038000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TPC11CGVRA0 vs TP33P038000 |
TP33P098000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TPC11CGVRA0 vs TP33P098000 |
800A-WSP9-M7-R-E | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TPC11CGVRA0 vs 800A-WSP9-M7-R-E |
TP33Y088000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TPC11CGVRA0 vs TP33Y088000 |
800SP9B10M7RE | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | TPC11CGVRA0 vs 800SP9B10M7RE |
TP33W098000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TPC11CGVRA0 vs TP33W098000 |