There are no models available for this part yet.
Overview of TPC11FGRA0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for TPC11FGRA0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H5245
|
Newark | Tpc11Fgra0=Pushbutton Switch Rohs Compliant: No |Alcoswitch Te Connectivity TPC11FGRA0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 | Buy Now | |
DISTI #
41-TPC11FGRA0-ND
|
DigiKey | TPC11FGRA0=PUSHBUTTON SWITCH Min Qty: 1000 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8031 | Buy Now | |
DISTI #
1-1437572-7
|
Avnet Americas | Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece - Bulk (Alt: 1-1437572-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk |
25 In Stock |
|
$8.3400 / $9.9100 | Buy Now | ||
DISTI #
000000000000088029
|
Sager | Pushbutton Switches TPC11FGRA0=PUSHBUTTON SWITCH Min Qty: 1000 | 0 |
|
$7.6200 / $7.9200 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk |
25 In Stock |
|
$8.3400 / $9.9100 | Buy Now |
CAD Models for TPC11FGRA0 by TE Connectivity
Part Data Attributes for TPC11FGRA0 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
54 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.137 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
0.762 mm
|
Actuator Type
|
ROUND TYPE
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
8.13 mm
|
Body Height
|
5.23 mm
|
Body Length or Diameter
|
8.64 mm
|
Bushing Diameter
|
0.19 inch
|
Bushing Length
|
0.22 inch
|
Bushing Type
|
10-48
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYESTER
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
HIGH TEMP POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Operating Force-Max
|
2.548 N
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
5
|
Packing Method
|
BULK
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Length
|
0.13 inch
|
Termination Type
|
SOLDER
|