Part Details for TPC6003(TE85L,F,M) by Toshiba America Electronic Components
Overview of TPC6003(TE85L,F,M) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC6003(TE85L,F,M)
TPC6003(TE85L,F,M) CAD Models
TPC6003(TE85L,F,M) Part Data Attributes:
|
TPC6003(TE85L,F,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC6003(TE85L,F,M)
Toshiba America Electronic Components
MOSFET N-CH 30V 6A VS6 2-3T1A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |