-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET P-CH 30V 10A 8-Pin SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPC8125,LQ(SCT-ND
|
DigiKey | MOSFET P-CH 30V 10A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5635 In Stock |
|
$0.2325 / $1.0700 | Buy Now |
DISTI #
TPC8125,LQ(S
|
Avnet Americas | Trans MOSFET P-CH 30V 10A 8-Pin SOP - Tape and Reel (Alt: TPC8125,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2381 / $0.2846 | Buy Now |
DISTI #
757-TPC8125LQS
|
Mouser Electronics | MOSFETs P-Ch -30V FET 2580pF -10A 1.9W RoHS: Compliant | 7915 |
|
$0.2320 / $0.7900 | Buy Now |
|
Quest Components | 4035 |
|
$0.3553 / $1.0150 | Buy Now | |
DISTI #
TPC8125
|
TME | Transistor: P-MOSFET, unipolar, -30V, -10A, 1W, SOP8 Min Qty: 1 | 1720 |
|
$0.3270 / $0.8540 | Buy Now |
DISTI #
TPC8125,LQ(S
|
Avnet Asia | Trans MOSFET P-CH 30V 10A 8-Pin SOP (Alt: TPC8125,LQ(S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201109381
|
Chip1Stop | MOSFET RoHS: Compliant | 5000 |
|
$0.6300 / $0.7560 | Buy Now |
DISTI #
C1S751200840889
|
Chip1Stop | Trans MOSFET P-CH 30V 10A 8-Pin SOP RoHS: Compliant Container: Cut Tape | 1131 |
|
$0.2760 / $0.7260 | Buy Now |
DISTI #
TPC8125,LQ(S
|
EBV Elektronik | Trans MOSFET P-CH 30V 10A 8-Pin SOP (Alt: TPC8125,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC8125,LQ(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8125,LQ(S
Toshiba America Electronic Components
Trans MOSFET P-CH 30V 10A 8-Pin SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, THIN, 2-5R1A, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TPC8125,LQ(S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8125,LQ(S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC8125 | TRANSISTOR 10000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, THIN, 2-5R1A, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | TPC8125,LQ(S vs TPC8125 |