Part Details for TPC8129LQ(S by Toshiba America Electronic Components
Overview of TPC8129LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TPC8129LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC8129,LQ(S
|
Avnet Americas | Trans MOSFET P-CH 30V 9A 8-Pin SOP - Tape and Reel (Alt: TPC8129,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1836 | Buy Now |
DISTI #
TPC8129LQ(S
|
TTI | MOSFETs SOP8 30V 9A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1700 | Buy Now |
|
LCSC | 30V 9A 22m4.5A10V 1W 2V200uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 2375 |
|
$0.1195 / $0.2117 | Buy Now |