Part Details for TPC8134,LQ(S by Toshiba America Electronic Components
Overview of TPC8134,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TPC8134,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPC8134,LQ(SCT-ND
|
DigiKey | MOSFET P-CH 40V 5A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2300 / $1.0800 | Buy Now |
DISTI #
TPC8134,LQ(S
|
Avnet Americas | Trans MOSFET P-CH 40V 5A 8-Pin SOP - Tape and Reel (Alt: TPC8134,LQ(S) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2355 / $0.2815 | Buy Now |
DISTI #
757-TPC8134LQS
|
Mouser Electronics | MOSFETs N-Ch -40V FET 1650pF -5A 1.9W 20nC RoHS: Compliant | 0 |
|
$0.2300 / $0.8800 | Order Now |
DISTI #
69777818
|
Verical | Trans MOSFET P-CH Si 40V 5A 8-Pin SOP T/R Min Qty: 127 Package Multiple: 1 | Americas - 2990 |
|
$0.1863 / $0.2463 | Buy Now |
DISTI #
C1S751201135410
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 2990 |
|
$0.1490 / $0.4420 | Buy Now |
Part Details for TPC8134,LQ(S
TPC8134,LQ(S CAD Models
TPC8134,LQ(S Part Data Attributes
|
TPC8134,LQ(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8134,LQ(S
Toshiba America Electronic Components
Trans MOSFET P-CH 40V 5A 8-Pin SOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPC8134,LQ(S
This table gives cross-reference parts and alternative options found for TPC8134,LQ(S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8134,LQ(S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC8134 | TRANSISTOR 5000 mA, 40 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, THIN, 2-5R1S, SOP-8, FET General Purpose Small Signal | Toshiba America Electronic Components | TPC8134,LQ(S vs TPC8134 |