TPC8227-H,LQ
Toshiba America Electronic Components
Description: Small Signal Field-Effect Transistor

Overview of TPC8227-H,LQ by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for TPC8227-H,LQ by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 264-TPC8227-HLQ-ND
DigiKey MOSFET 2N-CH 40V 5.1A 8SOP Lead time: 44 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 757-TPC8227-HLQ
Mouser Electronics MOSFETs RoHS: Compliant 2479
  • 1 $0.5700
  • 10 $0.4850
  • 100 $0.3270
  • 250 $0.3020
  • 500 $0.2520
  • 1,000 $0.2190
  • 2,500 $0.1850
  • 5,000 $0.1810
  • 10,000 $0.1650
$0.1650 / $0.5700 Buy Now

CAD Models for TPC8227-H,LQ by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPC8227-H,LQ by Toshiba America Electronic Components

TPC8227-H,LQ
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Toshiba
Want to compare parts?
  1. TPC8227-H,LQ
    Toshiba America Electronic Components
    Small Signal Field-Effect Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPC8227-H,LQ by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPC8227-H,LQ by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TPC8227-H,LQ would you like to use for your alert(s)?
  • Please alert me when TPC8227-H,LQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPC8227-H,LQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPC8227-H,LQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPC8227-H,LQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPC8227-H,LQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPC8227-H,LQ by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: