TPCF8301
Toshiba America Electronic Components
Description: TRANSISTOR 2700 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-3U1B, 8 PIN, FET General Purpose Small Signal

Overview of TPCF8301 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TPCF8301 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 108000
RFQ

CAD Models for TPCF8301 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPCF8301 by Toshiba America Electronic Components

TPCF8301
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-F8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
2.7 A
Drain-source On Resistance-Max
0.16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F8
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.35 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TPCF8301
    Toshiba America Electronic Components
    TRANSISTOR 2700 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-3U1B, 8 PIN, FET General Purpose Small Signal
    VS

Related Parts for TPCF8301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPCF8301 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPCF8301 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TPCF8301 would you like to use for your alert(s)?
  • Please alert me when TPCF8301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPCF8301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPCF8301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPCF8301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPCF8301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPCF8301 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: