TPD3S713AQRVCRQ1
Texas Instruments
Description: Automotive USB 0.05-A to 0.6-A adjustable current limit and VBUS/D+/D- short-to-VBATT protection 20-WQFN -40 to 125

Overview of TPD3S713AQRVCRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging

Price & Stock for TPD3S713AQRVCRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPD3S713AQRVCRQ1CT-ND
DigiKey AUTOMOTIVE USB 0.05-A TO 0.6-A A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2935
In Stock
  • 1 $1.8900
  • 10 $1.3400
  • 25 $1.2028
  • 100 $1.0516
  • 250 $0.9794
  • 500 $0.9359
  • 1,000 $0.9001
  • 3,000 $0.7512
$0.7512 / $1.8900 Buy Now
DISTI # 595-TPD3S713AQRVCRQ1
Mouser Electronics USB Interface IC Automotive USB 0.05-A to 0.6-A adjustable current limit and VBUS/D+/D- short-to-VBATT protection 20-WQFN -40 to 125 RoHS: Compliant 3000
  • 1 $1.8000
  • 10 $1.6100
  • 100 $1.3000
  • 250 $1.2200
  • 500 $1.0700
  • 1,000 $0.8800
  • 3,000 $0.7810
  • 9,000 $0.7580
$0.7580 / $1.8000 Buy Now

CAD Models for TPD3S713AQRVCRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPD3S713AQRVCRQ1 by Texas Instruments

TPD3S713AQRVCRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-20
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
UVLO RISING THRESHOLD=4.1V; UVLO FALLING THRESHOLD=3.5V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.11X.15,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.28 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+3.9V
Width
3 mm
Want to compare parts?
  1. TPD3S713AQRVCRQ1
    Texas Instruments
    Automotive USB 0.05-A to 0.6-A adjustable current limit and VBUS/D+/D- short-to-VBATT protection 20-WQFN -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPD3S713AQRVCRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPD3S713AQRVCRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPD3S713AQRVCRQ1 would you like to use for your alert(s)?
  • Please alert me when TPD3S713AQRVCRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPD3S713AQRVCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPD3S713AQRVCRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPD3S713AQRVCRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPD3S713AQRVCRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPD3S713AQRVCRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: