Part Details for TPE-POGES 100K1 by RADER
Overview of TPE-POGES 100K1 by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-0100K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for TPE-POGES 100K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPE-POGES-100K1
|
TME | Transport wheel, Ø: 100mm, W: 36mm, H: 128mm, rigid, 150kg, rubber Min Qty: 1 | 1 |
|
$6.3000 / $7.7600 | Buy Now |