Part Details for TPE-PPB 80S by RADER
Overview of TPE-PPB 80S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPE-PPB 80S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPE-PPB-80S
|
TME | Transport wheel, Ø: 80mm, W: 32mm, H: 105mm, rigid, 110kg, PPB Min Qty: 1 | 4 |
|
$2.7500 / $3.3800 | Buy Now |