There are no models available for this part yet.
Overview of TPH-225 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPH-225 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M6351
|
Newark | Telpower Fuse |Eaton Bussmann TPH-225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.1300 / $395.3600 | Buy Now | |
DISTI #
TPH-225-ND
|
DigiKey | FUSE CRTRDGE 225A 170VDC CYLINDR Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.7200 | Buy Now | |
DISTI #
71531979
|
RS | Fuse TeLPower DC Power Distribution 170VDC 225A | Bussmann by Eaton TPH-225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$349.7100 / $388.5700 | RFQ | |
DISTI #
000000000002494957
|
Sager | Specialty Fuses TELPOWER FUSE Min Qty: 1 | 0 |
|
$239.9000 / $266.5600 | Buy Now |
CAD Models for TPH-225 by Eaton Bussmann
Part Data Attributes for TPH-225 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 170 VDC: 100000 A
|
Body Height
|
31.8 mm
|
Body Length or Diameter
|
38.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
225 A
|
Rated Voltage(DC)
|
170 V
|
Reference Standard
|
CE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
TAB/BLADE
|
Related Parts for TPH-225
-
TPH-200Electric Fuses
-
T-5Fixed Resistors
-
TMOV20RP320MNon-linear Resistors
-
TPCA8053-HPower Field-Effect Transistors
-
TN80C196KC20Microcontrollers
-
TNY287PGOther Analog ICs
-
TPS54561DPRTSwitching Regulator or Controllers
-
TP2104K1Small Signal Field-Effect Transistors
-
TLV2460AQDRG4Operational Amplifiers