Part Details for TPH-70 by Eaton Bussmann
Overview of TPH-70 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6358
|
Newark | Telpower Fuse |Eaton Bussmann TPH-70 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.3000 / $394.2100 | Buy Now |
DISTI #
TPH-70-ND
|
DigiKey | FUSE CRTRDGE 70A 170VDC CYLINDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.8900 | Buy Now |
DISTI #
71531986
|
RS | Fuse TeLPower DC Power Distribution 170VDC 70A | Bussmann by Eaton TPH-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$308.1900 / $342.4300 | RFQ |
DISTI #
000000000002494964
|
Sager | Specialty Fuses TELPOWER FUSE Min Qty: 1 | 0 |
|
$239.2000 / $265.7800 | Buy Now |
Part Details for TPH-70
TPH-70 CAD Models
TPH-70 Part Data Attributes:
|
TPH-70
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPH-70
Eaton Bussmann
ELECTRIC FUSE, 70A, 170VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 31.8 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |