Part Details for TPH102EZ by ROCPU Technology Co Ltd
Overview of TPH102EZ by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH102EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2 positions SPST 24V Black 25mA 3000 times Piano Key Plugin DIP Switches ROHS | 941 |
|
$0.2427 / $0.4398 | Buy Now |