There are no models available for this part yet.
Overview of TPH103EZ by ROCPU Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPH103EZ by ROCPU Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3 positions SPST 24V Black 25mA 3000 times Piano Key Plugin DIP Switches ROHS | 54 |
|
$0.2325 / $0.4327 | Buy Now |