There are no models available for this part yet.
Overview of TPH2R506PL,LQ(M1 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPH2R506PL,LQ(M1 by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK8985
|
Newark | Mosfet, N-Ch, 60V, 100A, Sop, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TPH2R506PL, LQ(M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.6440 | Buy Now | |
DISTI #
86AK6548
|
Newark | Mosfet, N-Ch, 60V, 100A, Sop Rohs Compliant: Yes |Toshiba TPH2R506PL, LQ(M1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7110 / $0.9000 | Buy Now | |
DISTI #
79931824
|
Verical | TPH2R506PL,LQ(M1 Min Qty: 20 Package Multiple: 1 Date Code: 2311 | Americas - 5000 |
|
$0.8875 / $1.5875 | Buy Now | |
DISTI #
C1S751201633903
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.7100 / $2.6000 | Buy Now | |
DISTI #
TPH2R506PL,LQ(M1
|
EBV Elektronik | PWR-MOSFET N-CHANNEL (Alt: TPH2R506PL,LQ(M1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TPH2R506PL,LQ(M1 by Toshiba America Electronic Components
Part Data Attributes for TPH2R506PL,LQ(M1 by Toshiba America Electronic Components
TPH2R506PL,LQ(M1
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TPH2R506PL,LQ(M1Toshiba America Electronic ComponentsVS
-