Part Details for TPH2R608NHL1Q by Toshiba America Electronic Components
Overview of TPH2R608NHL1Q by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH2R608NHL1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH2R608NHL1Q
|
TTI | MOSFETs SOP8 N CHAN 75V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.6070 | Buy Now |
DISTI #
SMC-TPH2R608NHL1Q
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2018+ | 2500 |
|
RFQ | |
|
LCSC | 75V 150A 2.6m10V50A 142W 4V1mA 1 N-Channel SOP-8 MOSFETs ROHS | 424 |
|
$0.4712 / $1.3020 | Buy Now |