-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPH3R704PCLQCT-ND
|
DigiKey | MOSFET N-CH 40V 82A 8SOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5155 In Stock |
|
$0.3525 / $0.9100 | Buy Now |
DISTI #
TPH3R704PC,LQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 40V 8-Pin SOP - Tape and Reel (Alt: TPH3R704PC,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3116 / $0.3342 | Buy Now |
DISTI #
757-TPH3R704PCLQ
|
Mouser Electronics | MOSFET SOP-ADV PD=90W 1MHz PWR MOSFET TRNS RoHS: Compliant | 1222 |
|
$0.3520 / $0.9100 | Buy Now |
DISTI #
TPH3R704PC,LQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 40V 8-Pin SOP - Tape and Reel (Alt: TPH3R704PC,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3116 / $0.3342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPH3R704PC,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH3R704PC,LQ
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 118 A | |
Drain-source On Resistance-Max | 0.0058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 115 pF | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TPH3R704PC,LQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPH3R704PC,LQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPH3R704PC | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | TPH3R704PC,LQ vs TPH3R704PC |