Part Details for TPL-052-T-S-100 by Yamaichi Electronics Co Ltd
Overview of TPL-052-T-S-100 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for TPL-052-T-S-100
TPL-052-T-S-100 CAD Models
TPL-052-T-S-100 Part Data Attributes
|
TPL-052-T-S-100
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TPL-052-T-S-100
Yamaichi Electronics Co Ltd
IC Socket, PLCC52, 52 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCATOR PIN | |
Body Breadth | 1 inch | |
Body Depth | 0.161 inch | |
Body Length | 1 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 200VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 500000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for TPL-052-T-S-100
This table gives cross-reference parts and alternative options found for TPL-052-T-S-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL-052-T-S-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL-052-T-S-100 | IC Socket, PLCC52, 52 Contact(s) | QuickLogic Corporation | TPL-052-T-S-100 vs TPL-052-T-S-100 |