Part Details for TPL-BA by Eaton Bussmann
Overview of TPL-BA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPL-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1962
|
Newark | Telpower Fuse, 70Amp |Eaton Bussmann TPL-BA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.9900 / $194.7500 | Buy Now |
DISTI #
TPL-BA-ND
|
DigiKey | FUSE CRTRDGE 70A 170VDC CYLINDR Min Qty: 5 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.1560 | Buy Now |
DISTI #
71532014
|
RS | Fuse Telpower Round Body Stud Mount 170VAC/DC 70A | Bussmann by Eaton TPL-BA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$182.5700 | RFQ |