Part Details for TPL-BC by Eaton Corporation
Overview of TPL-BC by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TPL-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPL-BC
|
Avnet Americas | Fuse Limiter 90A 170V 2-Pin Tap Bolt Carton - Bulk (Alt: TPL-BC) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$130.0352 / $144.2578 | Buy Now |
DISTI #
504-TPL-BC
|
Mouser Electronics | Specialty Fuses TELPOWER FUSE RoHS: Compliant | 0 |
|
$133.3700 / $174.4000 | Order Now |
DISTI #
TPL-BC
|
Avnet Americas | Fuse Limiter 90A 170V 2-Pin Tap Bolt Carton - Bulk (Alt: TPL-BC) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$130.0352 / $144.2578 | Buy Now |
Part Details for TPL-BC
TPL-BC CAD Models
TPL-BC Part Data Attributes:
|
TPL-BC
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TPL-BC
Eaton Corporation
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 29.03 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 90 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |