Part Details for TPL-CV by Eaton Bussmann
Overview of TPL-CV by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPL-CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7136
|
Newark | Telpower Fuse |Eaton Bussmann TPL-CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.2000 / $336.6100 | Buy Now |
DISTI #
TPL-CV-ND
|
DigiKey | FUSE CRTRDGE 500A 170VDC CYLINDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.0600 | Buy Now |
DISTI #
71532027
|
RS | Fuse Telpower Round Body Stud Mount 170VAC/DC 500A | Bussmann by Eaton TPL-CV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$230.8600 / $288.5800 | RFQ |
DISTI #
000000000002174550
|
Sager | Specialty Fuses TELPOWER FUSE Min Qty: 1 | 0 |
|
$204.2500 / $226.9400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$175.0000 / $269.2300 | Buy Now |