Part Details for TPL-CZH by Eaton Corporation
Overview of TPL-CZH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TPL-CZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPL-CZH
|
Avnet Americas | Fuse Limiter 800A 170V 2-Pin Tap Bolt Carton - Bulk (Alt: TPL-CZH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.9762 / $253.5396 | Buy Now |
DISTI #
504-TPL-CZH
|
Mouser Electronics | Specialty Fuses TELPOWER 800A RoHS: Compliant | 0 |
|
$266.9400 / $320.3200 | Order Now |
Part Details for TPL-CZH
TPL-CZH CAD Models
TPL-CZH Part Data Attributes
|
TPL-CZH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TPL-CZH
Eaton Corporation
Electric Fuse, 800A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 38.1 mm | |
Body Length or Diameter | 31.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 800 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |