-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-tap single-channel digital potentiometer (digipot) with SPI 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5164
|
Newark | Dgtl Pot, 256Pos, 100K, Sot23-8, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL0501-100DCNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
296-29584-1-ND
|
DigiKey | IC DGTL POT 100KOHM 256TAP SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8707 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
595-TPL0501-100DCNR
|
Mouser Electronics | Digital Potentiometer ICs 256-TAP,100K,SGL CH POT RoHS: Compliant | 3732 |
|
$0.9580 / $2.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 24 |
|
$2.0000 / $3.2000 | Buy Now | |
|
Ameya Holding Limited | TPL0501-100DCNR 120kΩ 256位置 线性 数字电位计 , 支持多种控制接口, 8针 SOT-23封装 | 137055 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DGTL POT 100KOHM 256TAP SOT23 | 5229 |
|
$0.6254 / $1.1248 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-8 Digital Potentiometer ICs RoHS Purchase Online, Ship Immediately | 6274 |
|
$0.5744 / $0.7833 | Buy Now |
DISTI #
3124098
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9375 / $2.3264 | Buy Now |
DISTI #
3124098RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4986 / $1.5985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL0501-100DCNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL0501-100DCNR
Texas Instruments
256-tap single-channel digital potentiometer (digipot) with SPI 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |