Datasheets
TPLC-3R8/10MR8X14 by: Tecate Group

Electric Double Layer Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED

Part Details for TPLC-3R8/10MR8X14 by Tecate Group

Overview of TPLC-3R8/10MR8X14 by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for TPLC-3R8/10MR8X14

Part # Distributor Description Stock Price Buy
DISTI # 2085-TPLC-3R8/10MR8X14-ND
DigiKey CAP LITH HYBRID 10F 3.8V T/H Min Qty: 1 Lead time: 8 Weeks Container: Tray 15030
In Stock
  • 1 $2.3700
  • 25 $1.7424
  • 50 $1.6726
  • 100 $1.3868
  • 450 $1.1150
  • 950 $0.9757
  • 2,400 $0.9408
  • 4,900 $0.9060
$0.9060 / $2.3700 Buy Now

Part Details for TPLC-3R8/10MR8X14

TPLC-3R8/10MR8X14 CAD Models

TPLC-3R8/10MR8X14 Part Data Attributes

TPLC-3R8/10MR8X14 Tecate Group
Buy Now Datasheet
Compare Parts:
TPLC-3R8/10MR8X14 Tecate Group Electric Double Layer Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Samacsys Manufacturer Tecate Group
Capacitance 10000000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 8 mm
Dielectric Material LITHIUM ION
Length 14 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 70 °C
Operating Temperature-Min -15 °C
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 3.8 V
Reference Standard UL
Surface Mount NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPLC-3R8/10MR8X14 by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPLC-3R8/10MR8X14 by Tecate Group

Select Manufacturer
Which Manufacturer of TPLC-3R8/10MR8X14 would you like to use for your alert(s)?
  • Please alert me when TPLC-3R8/10MR8X14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPLC-3R8/10MR8X14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPLC-3R8/10MR8X14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPLC-3R8/10MR8X14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPLC-3R8/10MR8X14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPLC-3R8/10MR8X14 by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: