Part Details for TPLC-3R8/20MR10X16 by Tecate Group
Overview of TPLC-3R8/20MR10X16 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TPLC-3R8/20MR10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-TPLC-3R8/20MR10X16-ND
|
DigiKey | CAP LITH HYBRID 20F 3.8V T/H Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1672 In Stock |
|
$1.3521 / $3.2900 | Buy Now |
Part Details for TPLC-3R8/20MR10X16
TPLC-3R8/20MR10X16 CAD Models
TPLC-3R8/20MR10X16 Part Data Attributes
|
TPLC-3R8/20MR10X16
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TPLC-3R8/20MR10X16
Tecate Group
Electric Double Layer Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 20000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 20000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | LITHIUM ION | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |