Part Details for TPLH-2R7/1200SL60X74 by Tecate Group
Overview of TPLH-2R7/1200SL60X74 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TPLH-2R7/1200SL60X74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-TPLH-2R7/1200SL60X74-ND
|
DigiKey | CAP 1200F 2.7V CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0810 / $49.6000 | Buy Now |
Part Details for TPLH-2R7/1200SL60X74
TPLH-2R7/1200SL60X74 CAD Models
TPLH-2R7/1200SL60X74 Part Data Attributes
|
TPLH-2R7/1200SL60X74
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TPLH-2R7/1200SL60X74
Tecate Group
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1200000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 60.7 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 74 mm | |
Mounting Feature | STUD MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |