Part Details for TPLH-2R7/12WR10X30 by Tecate Group
Overview of TPLH-2R7/12WR10X30 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for TPLH-2R7/12WR10X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-TPLH-2R7/12WR10X30-ND
|
DigiKey | CAP 12F 2.7V THROUGH HOLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30885 In Stock |
|
$0.6545 / $1.8400 | Buy Now |
Part Details for TPLH-2R7/12WR10X30
TPLH-2R7/12WR10X30 CAD Models
TPLH-2R7/12WR10X30 Part Data Attributes:
|
TPLH-2R7/12WR10X30
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TPLH-2R7/12WR10X30
Tecate Group
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Tecate Group | |
Capacitance | 12000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |