Datasheets
TPLH-3R0/350SS35X61 by: Tecate Group

Electric Double Layer Capacitor, Electric Double Layer, 3V, 350000000uF, Through Hole Mount,

Part Details for TPLH-3R0/350SS35X61 by Tecate Group

Overview of TPLH-3R0/350SS35X61 by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TPLH-3R0/350SS35X61

Part # Distributor Description Stock Price Buy
DISTI # 2085-TPLH-3R0/350SS35X61-ND
DigiKey CAP 350F 3V THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk 759
In Stock
  • 1 $11.6200
  • 10 $10.7440
  • 50 $9.2920
  • 100 $8.3628
  • 500 $7.7240
  • 1,000 $7.2594
$7.2594 / $11.6200 Buy Now

Part Details for TPLH-3R0/350SS35X61

TPLH-3R0/350SS35X61 CAD Models

TPLH-3R0/350SS35X61 Part Data Attributes

TPLH-3R0/350SS35X61 Tecate Group
Buy Now Datasheet
Compare Parts:
TPLH-3R0/350SS35X61 Tecate Group Electric Double Layer Capacitor, Electric Double Layer, 3V, 350000000uF, Through Hole Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Reach Compliance Code unknown
Samacsys Manufacturer Tecate Group
Capacitance 350000000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 35 mm
Dielectric Material ELECTRIC DOUBLE LAYER
Length 61 mm
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 65 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Rated (DC) Voltage (URdc) 3 V
Reference Standard UL
Surface Mount NO
Terminal Shape SNAP-IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPLH-3R0/350SS35X61 by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPLH-3R0/350SS35X61 by Tecate Group

  • Please alert me when TPLH-3R0/350SS35X61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPLH-3R0/350SS35X61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPLH-3R0/350SS35X61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPLH-3R0/350SS35X61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPLH-3R0/350SS35X61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPLH-3R0/350SS35X61 by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: