Part Details for TPN-125 by Eaton Corporation
Overview of TPN-125 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPN-125
|
Avnet Americas | Fuse 125A 170V 2-Pin Holder Carton - Bulk (Alt: TPN-125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$580.7688 / $684.9497 | Buy Now |
DISTI #
504-TPN-125
|
Mouser Electronics | Specialty Fuses TELPOWER FUSE RoHS: Not Compliant | 0 |
|
$817.2300 / $865.3600 | Order Now |
Part Details for TPN-125
TPN-125 CAD Models
TPN-125 Part Data Attributes:
|
TPN-125
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TPN-125
Eaton Corporation
Electric Fuse, 125A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 181 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |