Part Details for TPN-80 by Eaton Bussmann
Overview of TPN-80 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8967
|
Newark | Telpower Fuse |Eaton Bussmann TPN-80 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.6300 / $416.5900 | Buy Now |
DISTI #
TPN-80-ND
|
DigiKey | TELPOWER FUSE Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.4940 | Buy Now |
DISTI #
71532073
|
RS | Fuse Telpower Holder Mount Clip Termination 170VDC 80A | Bussmann by Eaton TPN-80 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$370.7900 | RFQ |
DISTI #
000000000002495029
|
Sager | Specialty Fuses TELPOWER FUSE Min Qty: 5 | 0 |
|
$272.6400 / $281.4300 | Buy Now |