-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 60V 17A 8TSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPN11006NLLQCT-ND
|
DigiKey | MOSFET N-CH 60V 17A 8TSON Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6823 In Stock |
|
$0.2975 / $0.9000 | Buy Now |
DISTI #
TPN11006NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 60V 17A 8-Pin TSON Embossed T/R - Tape and Reel (Alt: TPN11006NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3451 / $0.4403 | Buy Now |
DISTI #
757-TPN11006NLLQ
|
Mouser Electronics | MOSFET U-MOSVIII-H 60V 37A 23nC MOSFET RoHS: Compliant | 8133 |
|
$0.2970 / $0.8900 | Buy Now |
DISTI #
TPN11006NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 60V 17A 8-Pin TSON Embossed T/R - Tape and Reel (Alt: TPN11006NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3451 / $0.4403 | Buy Now |
DISTI #
TPN11006NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 60V 17A 8-Pin TSON Embossed T/R - Tape and Reel (Alt: TPN11006NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3451 / $0.4403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPN11006NL,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPN11006NL,LQ
Toshiba America Electronic Components
MOSFET N-CH 60V 17A 8TSON
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSON-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |