Part Details for TPN2R703NL,L1Q(M by Toshiba America Electronic Components
Overview of TPN2R703NL,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPN2R703NL,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4640
|
Newark | Mosfet, N-Ch, 30V, 90A, Tson, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:90A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V, Qualification:-Rohs Compliant: Yes |Toshiba TPN2R703NL, L1Q(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4738 |
|
$0.2220 | Buy Now |
DISTI #
C1S751200928239
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 5642 |
|
$0.2820 / $0.7060 | Buy Now |
DISTI #
TPN2R703NL,L1Q(M
|
EBV Elektronik | Trans MOSFET N-CH 30V 45A 8-Pin TSON (Alt: TPN2R703NL,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |