Part Details for TPN6R303NCLQ(S by Toshiba America Electronic Components
Overview of TPN6R303NCLQ(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN6R303NCLQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1397 |
|
RFQ | ||
|
LCSC | 30V 20A 19W 6.3m10V10A 2.3V200uA 1PCSNChannel TSON-8(3.1x3.1) MOSFETs ROHS | 6255 |
|
$0.0941 / $0.2138 | Buy Now |