Part Details for TPN6R303NCLQ by Toshiba America Electronic Components
Overview of TPN6R303NCLQ by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN6R303NCLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPN6R303NC,LQ
|
Avnet Americas | Trans MOSFET N 30V 43A 8-Pin TSON - Tape and Reel (Alt: TPN6R303NC,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3523 / $0.4496 | Buy Now |
|
Bristol Electronics | 2163 |
|
RFQ | ||
|
Quest Components | 1730 |
|
$0.4242 / $1.2120 | Buy Now | |
DISTI #
TPN6R303NC,LQ
|
Avnet Americas | Trans MOSFET N 30V 43A 8-Pin TSON - Tape and Reel (Alt: TPN6R303NC,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3523 / $0.4496 | Buy Now |