Part Details for TPN8R903NL,LQ by Toshiba America Electronic Components
Overview of TPN8R903NL,LQ by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN8R903NL,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPN8R903NLLQCT-ND
|
DigiKey | MOSFET N-CH 30V 20A 8TSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5426 In Stock |
|
$0.2338 / $1.0900 | Buy Now |
DISTI #
TPN8R903NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 30V 20A 8-Pin TSON - Tape and Reel (Alt: TPN8R903NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2394 / $0.2861 | Buy Now |
DISTI #
757-TPN8R903NLLQ
|
Mouser Electronics | MOSFETs N-Ch DTMOS VII-H 22W 630pF 37A 30V RoHS: Compliant | 12243 |
|
$0.2330 / $0.4500 | Buy Now |
DISTI #
66671834
|
Verical | Trans MOSFET N-CH Si 30V 37A 8-Pin TSON Advance T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2305 | Americas - 2437 |
|
$0.2398 / $0.3548 | Buy Now |
DISTI #
C1S751201011934
|
Chip1Stop | MOSFET RoHS: Compliant | 2437 |
|
$0.2850 / $0.3610 | Buy Now |
Part Details for TPN8R903NL,LQ
TPN8R903NL,LQ CAD Models
TPN8R903NL,LQ Part Data Attributes
|
TPN8R903NL,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPN8R903NL,LQ
Toshiba America Electronic Components
Power MOSFET - Nch VDSS≤30V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |