Part Details for TPP25011RL by STMicroelectronics
Overview of TPP25011RL by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPP25011RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3836
|
Newark | Aid Protection |Stmicroelectronics TPP25011RL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
ComSIT USA | OVERVOLTAGE AND OVERCURRENT PROTECTION FOR TELECOM LINE Silicon Surge Protector, 340V V(BO) Max, 5A RoHS: Not Compliant | Europe - 730 |
|
RFQ |
Part Details for TPP25011RL
TPP25011RL CAD Models
TPP25011RL Part Data Attributes
|
TPP25011RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPP25011RL
STMicroelectronics
Overvoltage and overcurrent protection for telecom lines
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 340 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TPP25011RL
This table gives cross-reference parts and alternative options found for TPP25011RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPP25011RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPP25011 | 340V, 5A, SILICON SURGE PROTECTOR, PLASTIC, SO-8 | STMicroelectronics | TPP25011RL vs TPP25011 |