Power Circuits
TPPM0303D
Description: 250-mA, low-dropout voltage regulator 8-SOIC 0 to 70

Overview of TPPM0303D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPPM0303D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPPM0303D-ND
DigiKey IC REG LINEAR 3.3V 250MA 8SOIC Min Qty: 128 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 15755
In Stock
  • 128 $2.3500
$2.3500 Buy Now
DISTI # 296-34580-5-ND
DigiKey IC REG LINEAR 3.3V 250MA 8SOIC Min Qty: 128 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 375 $2.4701
$2.4701 Buy Now
DISTI # 595-TPPM0303D
Mouser Electronics LDO Voltage Regulators Single-Output 250mA 3.3V LDO Regulator RoHS: Compliant 0
  • 375 $3.0100
  • 525 $2.9700
  • 1,050 $2.9100
  • 2,550 $2.8900
$2.8900 / $3.0100 Order Now
Rochester Electronics TPPM0303 Single Output LDO 250mA Fixed(3.3V), Selectable 3.3V or Dual 5V Input Reverse Current Blocking RoHS: Compliant Status: Active Min Qty: 1 6675
  • 1 $2.3700
  • 25 $2.3200
  • 100 $2.2300
  • 500 $2.1300
  • 1,000 $2.0200
$2.0200 / $2.3700 Buy Now

CAD Models for TPPM0303D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPPM0303D by Texas Instruments

TPPM0303D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
120 °C
Operating Temperature TJ-Min
-5 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
3.465 V
Output Voltage1-Min
3.135 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
3.905 mm
Want to compare parts?
  1. TPPM0303D
    Texas Instruments
    250-mA, low-dropout voltage regulator 8-SOIC 0 to 70
    VS

Alternate Parts for TPPM0303D

This table gives cross-reference parts and alternative options found for TPPM0303D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPPM0303D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPPM0303DR 250-mA, low-dropout voltage regulator 8-SOIC 0 to 70 Texas Instruments TPPM0303D vs TPPM0303DR
TPPM0303DRG4 Single Output LDO, 250mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-SOIC 0 to 70 Texas Instruments TPPM0303D vs TPPM0303DRG4
TPPM0303DG4 250-mA, low-dropout voltage regulator 8-SOIC 0 to 70 Texas Instruments TPPM0303D vs TPPM0303DG4
Part Number Description Manufacturer Compare
TPPM0303DR 250-mA, low-dropout voltage regulator 8-SOIC 0 to 70 Texas Instruments TPPM0303D vs TPPM0303DR
TPPM0303DG4 250-mA, low-dropout voltage regulator 8-SOIC 0 to 70 Texas Instruments TPPM0303D vs TPPM0303DG4

Related Parts for TPPM0303D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPPM0303D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPPM0303D by Texas Instruments

Select Manufacturer
Which Manufacturer of TPPM0303D would you like to use for your alert(s)?
  • Please alert me when TPPM0303D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPPM0303D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPPM0303D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPPM0303D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPPM0303D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPPM0303D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: