Part Details for TPR1CTA510J by KOA Speer Electronics Inc
Overview of TPR1CTA510J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPR1CTA510J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-TPR1CTA510J
|
Mouser Electronics | Wirewound Resistors - Through Hole 51 Ohm 1W 5% +/- 200 ppm RoHS: Compliant | 0 |
|
$0.6910 / $0.7140 | Order Now |
Part Details for TPR1CTA510J
TPR1CTA510J CAD Models
TPR1CTA510J Part Data Attributes
|
TPR1CTA510J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TPR1CTA510J
KOA Speer Electronics Inc
Fixed Resistor - Fusible, 1W, 51ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Radial | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.141 V |