Part Details for TPRBCPFN by Schneider Electric
Overview of TPRBCPFN by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPRBCPFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5057
|
Newark | Bus Coupler, Profinet, 24Vdc, 3A Rohs Compliant: Yes |Schneider Electric TPRBCPFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$358.3000 / $370.6500 | Buy Now |
DISTI #
4008-TPRBCPFN-ND
|
DigiKey | TESYS ISLAND BUS COUPLER ETHERNE Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$335.0020 / $342.9900 | Buy Now |
DISTI #
72257944
|
RS | Bus Coupler, Tesys Island, Profinet | Schneider Electric TPRBCPFN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$346.4200 | RFQ |
DISTI #
TPRBCPFN
|
TME | Central processing unit, for DIN rail mounting, TeSys Island Min Qty: 1 | 1 |
|
$280.2300 | Buy Now |