There are no models available for this part yet.
Overview of TPRSS009 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPRSS009 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK5063
|
Newark | Motor Starter, 3P, 9A, 5.5Kw, 690Vac Rohs Compliant: Yes |Schneider Electric TPRSS009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.9200 / $283.3200 | Buy Now | |
DISTI #
4008-TPRSS009-ND
|
DigiKey | TESYS ISLAND SIL STARTER 5HP Min Qty: 1 Lead time: 5 Weeks Container: Box |
16 In Stock |
|
$259.0010 / $265.1800 | Buy Now | |
DISTI #
71926316
|
RS | Direct online SIL starter, TeSys island, 15A AC-1, 9A AC-3, 4kW / 5hp | Schneider Electric TPRSS009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$267.8300 | RFQ | |
DISTI #
TPRSS009
|
TME | Motor starter, for DIN rail mounting, 4kW, TeSys Island, 24VDC Min Qty: 1 | 2 |
|
$123.9300 | Buy Now |